1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V625LA80BPX10

DigiKey Part Number
V625LA80BPX10-ND
Manufacturer
Manufacturer Product Number
V625LA80BPX10
Description
VARISTOR 1KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
230J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
425 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,680
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.50000$18.50
10$13.77900$137.79
25$12.59200$314.80
100$11.28400$1,128.40
300$10.55450$3,166.35
600$10.19767$6,118.60
1,200$9.90396$11,884.75
2,700$9.72089$26,246.40
Manufacturers Standard Package