


V571DA40 | |
|---|---|
DigiKey Part Number | F3751-ND |
Manufacturer | |
Manufacturer Product Number | V571DA40 |
Description | VARISTOR 910V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V571DA40 Models |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 770J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2200 pF @ 1 MHz |
Maximum AC Volts 575 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 730 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 819 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C32EK911 | Panasonic Industry | 76 | P7135-ND | $244.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.54000 | $468.54 |
| 12 | $382.85500 | $4,594.26 |
| 36 | $360.30278 | $12,970.90 |
| 108 | $343.74241 | $37,124.18 |

