Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V56ZA8PX2855 | |
|---|---|
DigiKey Part Number | V56ZA8PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V56ZA8PX2855 |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4840 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V56ZA8P | Littelfuse Inc. | 2,499 | F3071-ND | $4.28000 | Parametric Equivalent |
| V56ZA8PX1347 | Littelfuse Inc. | 0 | V56ZA8PX1347-ND | $2.50433 | Parametric Equivalent |
| V56ZC8P | Littelfuse Inc. | 0 | V56ZC8P-ND | $2.27773 | Parametric Equivalent |
| V56ZC8PX2855 | Littelfuse Inc. | 0 | V56ZC8PX2855-ND | $2.50438 | Parametric Equivalent |
| V56ZS8P | Littelfuse Inc. | 0 | V56ZS8P-ND | $2.27773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $2.50439 | $5,259.22 |








