V56RA8 | |
---|---|
DigiKey Part Number | V56RA8-ND |
Manufacturer | |
Manufacturer Product Number | V56RA8 |
Description | VARISTOR 56V 250A RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.17122 | $28,171.22 |