


V510LS10P | |
---|---|
DigiKey Part Number | 18-V510LS10PTR-ND - Tape & Reel (TR) 18-V510LS10PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V510LS10P |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 2.5 kA | |
Energy | 63J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.89387 | $9,469.35 |