


V5.5MLN41206WH | |
---|---|
DigiKey Part Number | 18-V5.5MLN41206WHTR-ND - Tape & Reel (TR) 18-V5.5MLN41206WHCT-ND - Cut Tape (CT) 18-V5.5MLN41206WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLN41206WH |
Description | VARISTOR 8.95V 30A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.95 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V5.5MLN41206WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.95 V | |
Varistor Voltage (Max) | 10.8 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $8.06700 | $80.67 |
25 | $6.76680 | $169.17 |
100 | $5.29480 | $529.48 |
250 | $4.57204 | $1,143.01 |
500 | $4.12704 | $2,063.52 |
1,000 | $3.75445 | $3,754.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.35306 | $8,382.65 |
5,000 | $3.35248 | $16,762.40 |