


V5.5MLA1206NT | |
|---|---|
DigiKey Part Number | 18-V5.5MLA1206NTTR-ND - Tape & Reel (TR) 18-V5.5MLA1206NTCT-ND - Cut Tape (CT) 18-V5.5MLA1206NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA1206NT |
Description | VARISTOR 8.2V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.99600 | $69.96 |
| 25 | $6.32080 | $158.02 |
| 100 | $5.58080 | $558.08 |
| 250 | $5.22724 | $1,306.81 |
| 500 | $5.01430 | $2,507.15 |
| 1,000 | $4.83901 | $4,839.01 |
| 2,500 | $4.76110 | $11,902.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.88980 | $38,898.00 |

