
V5.5MLA0805LNT | |
---|---|
DigiKey Part Number | 18-V5.5MLA0805LNTTR-ND - Tape & Reel (TR) 18-V5.5MLA0805LNTCT-ND - Cut Tape (CT) 18-V5.5MLA0805LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805LNT |
Description | VARISTOR 8.2V 40A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.85100 | $38.51 |
25 | $3.18600 | $79.65 |
100 | $2.43130 | $243.13 |
250 | $2.06032 | $515.08 |
500 | $1.83188 | $915.94 |
1,000 | $1.64039 | $1,640.39 |
2,500 | $1.43420 | $3,585.50 |
5,000 | $1.30734 | $6,536.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.20109 | $12,010.90 |