Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V480LT80BPX2855 | |
|---|---|
DigiKey Part Number | V480LT80BPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LT80BPX2855 |
Description | VARISTOR 732.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 790 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 732.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LA80BP | Littelfuse Inc. | 2,095 | F3041-ND | $9.13000 | Parametric Equivalent |
| V480LA80BPX10 | Littelfuse Inc. | 0 | V480LA80BPX10-ND | $5.37337 | Parametric Equivalent |
| V480LA80BPX1347 | Littelfuse Inc. | 0 | V480LA80BPX1347-ND | $5.90515 | Parametric Equivalent |
| V480LA80BPX2855 | Littelfuse Inc. | 0 | V480LA80BPX2855-ND | $5.90516 | Parametric Equivalent |
| V480LS80BP | Littelfuse Inc. | 1,200 | 1294-V480LS80BP-CHP | $4.63898 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.90514 | $11,810.28 |



