


V480LT7P | |
|---|---|
DigiKey Part Number | 18-V480LT7PTR-ND - Tape & Reel (TR) 18-V480LT7PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V480LT7P |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.00100 | $30.01 |
| 25 | $2.67680 | $66.92 |
| 100 | $2.32670 | $232.67 |
| 250 | $2.15832 | $539.58 |
| 500 | $2.05718 | $1,028.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67587 | $1,675.87 |
| 2,000 | $1.61766 | $3,235.32 |
| 3,000 | $1.58848 | $4,765.44 |
| 5,000 | $1.55615 | $7,780.75 |
| 7,000 | $1.53726 | $10,760.82 |
| 10,000 | $1.53331 | $15,333.10 |

