


V480LC80BP | |
|---|---|
DigiKey Part Number | V480LC80BP-ND |
Manufacturer | |
Manufacturer Product Number | V480LC80BP |
Description | VARISTOR 732.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 732.5 V | |
Varistor Voltage (Max) | 790 V | |
Current - Surge | 6.5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.04300 | $60.43 |
| 25 | $5.46240 | $136.56 |
| 100 | $4.82440 | $482.44 |
| 400 | $4.39153 | $1,756.61 |
| 800 | $4.23058 | $3,384.46 |
| 1,200 | $4.15001 | $4,980.01 |
| 2,800 | $4.00854 | $11,223.91 |
| 5,200 | $3.96482 | $20,617.06 |

