


V47ZT7P | |
---|---|
DigiKey Part Number | F5609TR-ND - Tape & Reel (TR) F5609CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V47ZT7P |
Description | VARISTOR 47V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 8.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.85700 | $28.57 |
25 | $2.55520 | $63.88 |
100 | $2.22520 | $222.52 |
250 | $2.06752 | $516.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.97244 | $986.22 |
1,000 | $1.89420 | $1,894.20 |
1,500 | $1.85492 | $2,782.38 |
2,500 | $1.81144 | $4,528.60 |
3,500 | $1.78603 | $6,251.11 |
5,000 | $1.76160 | $8,808.00 |
12,500 | $1.74176 | $21,772.00 |