Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V47ZS3PX2855 | |
|---|---|
DigiKey Part Number | V47ZS3PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V47ZS3PX2855 |
Description | VARISTOR 47V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 4.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2590 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZA3P | Littelfuse Inc. | 0 | F3063-ND | $3.45000 | Parametric Equivalent |
| V47ZA3PX1347 | Littelfuse Inc. | 0 | V47ZA3PX1347-ND | $1.93842 | Parametric Equivalent |
| V47ZA3PX2855 | Littelfuse Inc. | 0 | V47ZA3PX2855-ND | $2.04224 | Parametric Equivalent |
| V47ZC3P | Littelfuse Inc. | 0 | V47ZC3P-ND | $1.75989 | Parametric Equivalent |
| V47ZC3PX2855 | Littelfuse Inc. | 0 | V47ZC3PX2855-ND | $1.93842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.93842 | $9,692.10 |






