


V47ZA1PX2855 | |
---|---|
DigiKey Part Number | V47ZA1PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V47ZA1PX2855 |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1245 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $3.63000 | $36.30 |
25 | $2.99960 | $74.99 |
100 | $2.28600 | $228.60 |
250 | $1.93388 | $483.47 |
500 | $1.71752 | $858.76 |
1,500 | $1.44389 | $2,165.84 |
3,000 | $1.30688 | $3,920.64 |
6,000 | $1.19210 | $7,152.60 |