47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V47CH8X3313

DigiKey Part Number
18-V47CH8X3313TR-ND - Tape & Reel (TR)
18-V47CH8X3313CT-ND - Cut Tape (CT)
18-V47CH8X3313DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V47CH8X3313
Description
VARISTOR 47V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
52 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
42 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$9.71000$97.10
25$8.81000$220.25
100$7.82520$782.52
250$7.35560$1,838.90
500$7.07230$3,536.15
1,000$6.83914$6,839.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.56287$22,251.48
Manufacturers Standard Package