


V47CH8X3313 | |
|---|---|
DigiKey Part Number | 18-V47CH8X3313TR-ND - Tape & Reel (TR) 18-V47CH8X3313CT-ND - Cut Tape (CT) 18-V47CH8X3313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V47CH8X3313 |
Description | VARISTOR 47V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 52 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 1.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 650 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.71000 | $97.10 |
| 25 | $8.81000 | $220.25 |
| 100 | $7.82520 | $782.52 |
| 250 | $7.35560 | $1,838.90 |
| 500 | $7.07230 | $3,536.15 |
| 1,000 | $6.83914 | $6,839.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.56287 | $22,251.48 |

