


V42MLA1206NA | |
|---|---|
DigiKey Part Number | V42MLA1206NA-ND |
Manufacturer | |
Manufacturer Product Number | V42MLA1206NA |
Description | VARISTOR 53V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 60 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 0.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 425 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 42 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 46 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 53 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $6.47900 | $64.79 |
| 25 | $5.86360 | $146.59 |
| 100 | $5.18450 | $518.45 |
| 250 | $4.86120 | $1,215.30 |
| 500 | $4.66604 | $2,333.02 |
| 1,000 | $4.50546 | $4,505.46 |
| 2,500 | $4.33589 | $10,839.73 |
| 5,000 | $4.27929 | $21,396.45 |

