


V421DB40 | |
---|---|
DigiKey Part Number | F3746-ND |
Manufacturer | |
Manufacturer Product Number | V421DB40 |
Description | VARISTOR 680V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 40 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Blade Type, Encased |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $317.36000 | $317.36 |
10 | $259.34400 | $2,593.44 |
30 | $242.39967 | $7,271.99 |
100 | $228.94240 | $22,894.24 |
250 | $222.60940 | $55,652.35 |