


V420LT40BP | |
---|---|
DigiKey Part Number | F11301TR-ND - Tape & Reel (TR) F11301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V420LT40BP |
Description | VARISTOR 665V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 665 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 610 V | |
Varistor Voltage (Typ) | 665 V | |
Varistor Voltage (Max) | 720 V | |
Current - Surge | 6.5 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $5.59800 | $55.98 |
25 | $5.04800 | $126.20 |
100 | $4.44360 | $444.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.62990 | $1,451.96 |
800 | $3.49264 | $2,794.11 |
1,200 | $3.42389 | $4,108.67 |
2,000 | $3.34771 | $6,695.42 |
2,800 | $3.30318 | $9,248.90 |
4,000 | $3.26037 | $13,041.48 |
10,000 | $3.24958 | $32,495.80 |