V420LT40BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V420LT40BP
Building Automation – Protect/Sense/Control

V420LT40BP

DigiKey Part Number
F11301TR-ND - Tape & Reel (TR)
F11301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V420LT40BP
Description
VARISTOR 665V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
665 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
610 V
Varistor Voltage (Typ)
665 V
Varistor Voltage (Max)
720 V
Current - Surge
6.5 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.80000$7.80
10$5.58300$55.83
25$5.03480$125.87
100$4.43230$443.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.62065$1,448.26
800$3.48373$2,786.98
1,200$3.41516$4,098.19
2,000$3.33917$6,678.34
2,800$3.29475$9,225.30
4,000$3.25205$13,008.20
10,000$3.24129$32,412.90
Manufacturers Standard Package