
V420LC10PX2855 | |
|---|---|
DigiKey Part Number | V420LC10PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V420LC10PX2855 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.45752 | $12,287.60 |


