Parametric Equivalent
Parametric Equivalent




V39ZU05PX2855 | |
|---|---|
DigiKey Part Number | V39ZU05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V39ZU05PX2855 |
Description | VARISTOR 39V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 585 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V39ZS05P | Littelfuse Inc. | 0 | V39ZS05P-ND | $1.26105 | Parametric Equivalent |
| V39ZS05PX2855 | Littelfuse Inc. | 0 | V39ZS05PX2855-ND | $1.53073 | Parametric Equivalent |
| V39ZT05P | Littelfuse Inc. | 0 | V39ZT05P-ND | $1.38766 | Parametric Equivalent |
| V39ZT05PX2855 | Littelfuse Inc. | 0 | V39ZT05PX2855-ND | $1.53073 | Parametric Equivalent |
| V39ZU05P | Littelfuse Inc. | 0 | V39ZU05P-ND | $1.38766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.53073 | $15,307.30 |





