


SMA6J28CA | |
---|---|
DigiKey Part Number | 18-SMA6J28CATR-ND - Tape & Reel (TR) 18-SMA6J28CACT-ND - Cut Tape (CT) 18-SMA6J28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.71600 | $17.16 |
100 | $1.23170 | $123.17 |
500 | $1.10306 | $551.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90116 | $4,505.80 |