390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V390MT6B

DigiKey Part Number
F4170TR-ND - Tape & Reel (TR)
F4170CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V390MT6B
Description
VARISTOR 390V 100A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
242 V
Maximum DC Volts
334 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
100 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
12 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.64500$46.45
25$4.17320$104.33
100$3.65610$365.61
250$3.40928$852.32
500$3.26048$1,630.24
1,000$3.13806$3,138.06
2,500$3.03906$7,597.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.48845$12,442.25
10,000$2.48289$24,828.90
Manufacturers Standard Package