


V390MT6B | |
|---|---|
DigiKey Part Number | F4170TR-ND - Tape & Reel (TR) F4170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V390MT6B |
Description | VARISTOR 390V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 242 V | |
Maximum DC Volts | 334 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 100 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.64500 | $46.45 |
| 25 | $4.17320 | $104.33 |
| 100 | $3.65610 | $365.61 |
| 250 | $3.40928 | $852.32 |
| 500 | $3.26048 | $1,630.24 |
| 1,000 | $3.13806 | $3,138.06 |
| 2,500 | $3.03906 | $7,597.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.48845 | $12,442.25 |
| 10,000 | $2.48289 | $24,828.90 |

