


V390MT3A | |
|---|---|
DigiKey Part Number | V390MT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V390MT3A |
Description | VARISTOR 390V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 234 V | |
Maximum DC Volts | 322 V | |
Varistor Voltage (Min) | 331 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 449 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.05892 | $15,294.60 |

