


V390MA6B | |
|---|---|
DigiKey Part Number | F2304-ND |
Manufacturer | |
Manufacturer Product Number | V390MA6B |
Description | VARISTOR 390V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 242 V | |
Maximum DC Volts | 334 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 100 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.54520 | $88.63 |
| 100 | $3.10440 | $310.44 |
| 250 | $2.89464 | $723.66 |
| 500 | $2.76834 | $1,384.17 |
| 1,500 | $2.61230 | $3,918.45 |
| 3,000 | $2.53595 | $7,607.85 |
| 6,000 | $2.48289 | $14,897.34 |

