Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V385LA40BPX2855 | |
|---|---|
DigiKey Part Number | V385LA40BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V385LA40BPX2855 |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V385LA40BP | Littelfuse Inc. | 263 | F1956-ND | $8.06000 | Parametric Equivalent |
| V385LA40BPX10 | Littelfuse Inc. | 0 | V385LA40BPX10-ND | $4.90995 | Parametric Equivalent |
| V385LA40BPX1347 | Littelfuse Inc. | 0 | V385LA40BPX1347-ND | $5.12519 | Parametric Equivalent |
| V385LC40BP | Littelfuse Inc. | 0 | V385LC40BP-ND | $4.66184 | Parametric Equivalent |
| V385LC40BPX10 | Littelfuse Inc. | 0 | V385LC40BPX10-ND | $4.90996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $5.12522 | $6,150.26 |



