


V385LA10P | |
|---|---|
DigiKey Part Number | F6118-ND |
Manufacturer | |
Manufacturer Product Number | V385LA10P |
Description | VARISTOR 620V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 2.5 kA | |
Energy | 51J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.13120 | $53.28 |
| 100 | $1.84900 | $184.90 |
| 250 | $1.71400 | $428.50 |
| 500 | $1.63262 | $816.31 |
| 1,000 | $1.56578 | $1,565.78 |
| 3,000 | $1.48313 | $4,449.39 |
| 5,000 | $1.45257 | $7,262.85 |

