



V33ZT1P | |
---|---|
DigiKey Part Number | 18-V33ZT1PTR-ND - Tape & Reel (TR) 18-V33ZT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZT1P |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1875 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.39200 | $33.92 |
25 | $2.79880 | $69.97 |
100 | $2.12550 | $212.55 |
250 | $1.79556 | $448.89 |
500 | $1.59256 | $796.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42224 | $1,422.24 |
2,000 | $1.27963 | $2,559.26 |
3,000 | $1.20720 | $3,621.60 |
5,000 | $1.12599 | $5,629.95 |
7,000 | $1.07800 | $7,546.00 |
10,000 | $1.03145 | $10,314.50 |
25,000 | $0.99504 | $24,876.00 |