



V33ZT1P | |
---|---|
DigiKey Part Number | 18-V33ZT1PTR-ND - Tape & Reel (TR) 18-V33ZT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V33ZT1P |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1875 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.91300 | $19.13 |
25 | $1.69800 | $42.45 |
100 | $1.46160 | $146.16 |
250 | $1.34988 | $337.47 |
500 | $1.28256 | $641.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41861 | $1,418.61 |
2,000 | $1.27636 | $2,552.72 |
3,000 | $1.20412 | $3,612.36 |
5,000 | $1.12312 | $5,615.60 |
7,000 | $1.07525 | $7,526.75 |
10,000 | $1.02882 | $10,288.20 |
25,000 | $0.99251 | $24,812.75 |