


V320LT20AP | |
|---|---|
DigiKey Part Number | 18-V320LT20APTR-ND - Tape & Reel (TR) 18-V320LT20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LT20AP |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.18000 | $79.50 |
| 100 | $2.77230 | $277.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.11828 | $847.31 |
| 800 | $2.03081 | $1,624.65 |
| 1,200 | $1.98693 | $2,384.32 |
| 2,000 | $1.93843 | $3,876.86 |
| 2,800 | $1.91003 | $5,348.08 |
| 4,000 | $1.88272 | $7,530.88 |

