LA-LU Series -14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LA-LU Series -14mm
Building Automation – Protect/Sense/Control

V320LC20AP

DigiKey Part Number
F12020-ND
Manufacturer
Manufacturer Product Number
V320LC20AP
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
4.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
380 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.85700$28.57
25$2.55520$63.88
100$2.22520$222.52
250$2.06752$516.88
500$1.97244$986.22
1,000$1.89420$1,894.20
2,500$1.81144$4,528.60
5,000$1.76160$8,808.00
Manufacturers Standard Package