


V30MLA0603NR | |
|---|---|
DigiKey Part Number | 18-V30MLA0603NRTR-ND - Tape & Reel (TR) 18-V30MLA0603NRCT-ND - Cut Tape (CT) 18-V30MLA0603NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0603NR |
Description | VARISTOR 41.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.79880 | $44.97 |
| 100 | $1.55470 | $155.47 |
| 250 | $1.43876 | $359.69 |
| 500 | $1.36856 | $684.28 |
| 1,000 | $1.31092 | $1,310.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22431 | $4,897.24 |
| 8,000 | $1.19214 | $9,537.12 |
| 12,000 | $1.18698 | $14,243.76 |

