Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V300LA10PX2855 | |
|---|---|
DigiKey Part Number | V300LA10PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V300LA10PX2855 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 46J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA10P | Littelfuse Inc. | 2,240 | F1950-ND | $3.70000 | Parametric Equivalent |
| V300LA10PX1347 | Littelfuse Inc. | 0 | V300LA10PX1347-ND | $2.03464 | Parametric Equivalent |
| V300LC10P | Littelfuse Inc. | 0 | V300LC10P-ND | $1.93715 | Parametric Equivalent |
| V300LC10PX2855 | Littelfuse Inc. | 0 | V300LC10PX2855-ND | $2.13213 | Parametric Equivalent |
| V300LS10P | Littelfuse Inc. | 107 | F12142CT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.13213 | $21,321.30 |



