ML, MLE 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 1206
Building Automation – Protect/Sense/Control

V3.5MLA1206NT

DigiKey Part Number
18-V3.5MLA1206NTTR-ND - Tape & Reel (TR)
18-V3.5MLA1206NTCT-ND - Cut Tape (CT)
18-V3.5MLA1206NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3.5MLA1206NT
Description
VARISTOR 5.35V 100A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.35 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
7500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$6.14200$61.42
25$5.54720$138.68
100$4.88970$488.97
250$4.57712$1,144.28
500$4.40324$2,201.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.59744$35,974.40
Manufacturers Standard Package