


V3.5MLA0805NT | |
---|---|
DigiKey Part Number | 18-V3.5MLA0805NTTR-ND - Tape & Reel (TR) 18-V3.5MLA0805NTCT-ND - Cut Tape (CT) 18-V3.5MLA0805NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0805NT |
Description | VARISTOR 5.35V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1760 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $3.86100 | $38.61 |
25 | $3.19400 | $79.85 |
100 | $2.43750 | $243.75 |
250 | $2.06556 | $516.39 |
500 | $1.83656 | $918.28 |
1,000 | $1.64459 | $1,644.59 |
2,500 | $1.43787 | $3,594.67 |
5,000 | $1.31068 | $6,553.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.20416 | $12,041.60 |
20,000 | $1.19776 | $23,955.20 |