


V3.5MLA0805LNA | |
---|---|
DigiKey Part Number | V3.5MLA0805LNA-ND |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0805LNA |
Description | VARISTOR 5.35V 40A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1380 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50007 | $3,750.18 |