


V282CA60 | |
|---|---|
DigiKey Part Number | F5989-ND |
Manufacturer | |
Manufacturer Product Number | V282CA60 |
Description | VARISTOR 4.7KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2.8 kV | |
Maximum DC Volts | 3.5 kV | |
Varistor Voltage (Min) | 4.23 kV | |
Varistor Voltage (Typ) | 4.7 kV | |
Varistor Voltage (Max) | 5.17 kV | |
Current - Surge | 70 kA | |
Energy | 10000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.23000 | $510.23 |
| 10 | $422.82400 | $4,228.24 |
| 25 | $400.99560 | $10,024.89 |
| 100 | $377.00840 | $37,700.84 |

