


V282BB60 | |
---|---|
DigiKey Part Number | F7182-ND |
Manufacturer | |
Manufacturer Product Number | V282BB60 |
Description | VARISTOR 4.7KV 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 kV 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V282BB60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2.8 kV | |
Maximum DC Volts | 3.5 kV | |
Varistor Voltage (Min) | 4.23 kV | |
Varistor Voltage (Typ) | 4.7 kV | |
Varistor Voltage (Max) | 5.17 kV | |
Current - Surge | 70 kA | |
Energy | 10000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,870.48000 | $1,870.48 |
12 | $1,590.29167 | $19,083.50 |
28 | $1,531.50786 | $42,882.22 |