Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V27ZU4PX2855 | |
|---|---|
DigiKey Part Number | V27ZU4PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V27ZU4PX2855 |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11480 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V27ZA4P | Littelfuse Inc. | 4,148 | F3773-ND | $4.69000 | Parametric Equivalent |
| V27ZA4PX2855 | Littelfuse Inc. | 0 | V27ZA4PX2855-ND | $2.75506 | Parametric Equivalent |
| V27ZC4P | Littelfuse Inc. | 0 | V27ZC4P-ND | $2.50563 | Parametric Equivalent |
| V27ZC4PX2855 | Littelfuse Inc. | 0 | V27ZC4PX2855-ND | $2.75506 | Parametric Equivalent |
| V27ZS4P | Littelfuse Inc. | 0 | V27ZS4P-ND | $2.50563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.75505 | $9,642.68 |







