


V27CH8T | |
|---|---|
DigiKey Part Number | F3452TR-ND - Tape & Reel (TR) F3452CT-ND - Cut Tape (CT) F3452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V27CH8T |
Description | VARISTOR 27V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 31.1 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 MHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 23 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 27 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.32300 | $93.23 |
| 25 | $8.45840 | $211.46 |
| 100 | $7.50620 | $750.62 |
| 250 | $7.05272 | $1,763.18 |
| 500 | $6.77912 | $3,389.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.56464 | $5,564.64 |
| 2,000 | $5.40737 | $10,814.74 |
| 3,000 | $5.32852 | $15,985.56 |
| 5,000 | $5.32342 | $26,617.10 |


