430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V275LU10P

DigiKey Part Number
18-V275LU10PTR-ND - Tape & Reel (TR)
18-V275LU10PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LU10P
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.81200$28.12
25$2.50920$62.73
100$2.17710$217.71
250$2.01856$504.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.63262$816.31
1,000$1.56578$1,565.78
1,500$1.53227$2,298.41
2,500$1.49513$3,737.83
3,500$1.47343$5,157.01
5,000$1.45257$7,262.85
Manufacturers Standard Package