430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V275LT40AP

DigiKey Part Number
F5604TR-ND - Tape & Reel (TR)
F5604CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LT40AP
Description
VARISTOR 430V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,023
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.48000$7.48
10$5.36900$53.69
25$4.83760$120.94
100$4.24800$424.80
250$3.96804$992.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.22546$1,612.73
1,000$3.10740$3,107.40
1,500$3.04826$4,572.39
2,500$2.98273$7,456.82
3,500$2.94438$10,305.33
5,000$2.91247$14,562.35
Manufacturers Standard Package