


V275LA40CPX680 | |
|---|---|
DigiKey Part Number | F10952-ND |
Manufacturer | |
Manufacturer Product Number | V275LA40CPX680 |
Description | VARISTOR 421V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 421 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V275LA40CPX680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Varistor Voltage (Min) | 389 V | |
Varistor Voltage (Typ) | 421 V | |
Varistor Voltage (Max) | 453 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $7.46500 | $74.65 |
| 25 | $6.76800 | $169.20 |
| 100 | $6.00010 | $600.01 |
| 250 | $5.63404 | $1,408.51 |
| 500 | $5.41336 | $2,706.68 |
| 1,000 | $5.23175 | $5,231.75 |
| 2,500 | $5.03991 | $12,599.77 |
| 5,000 | $4.99456 | $24,972.80 |

