430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V275LA10CP

DigiKey Part Number
F10951-ND
Manufacturer
Manufacturer Product Number
V275LA10CP
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Littelfuse Inc.
Energy
70J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
200 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.56000$7.56
10$5.46700$54.67
25$4.93600$123.40
100$4.35000$435.00
250$4.07064$1,017.66
700$3.83204$2,682.43
1,400$3.70614$5,188.60
2,800$3.60246$10,086.89
5,600$3.55272$19,895.23
Manufacturers Standard Package