


V270ZT05P | |
---|---|
DigiKey Part Number | V270ZT05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V270ZT05P |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 400 A | |
Energy | 7.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 920 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.96717 | $19,671.70 |