Parametric Equivalent



V270RA16 | |
|---|---|
DigiKey Part Number | V270RA16-ND |
Manufacturer | |
Manufacturer Product Number | V270RA16 |
Description | VARISTOR 270V 4.5KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 10 | $33.86400 | $338.64 |
| 25 | $31.28440 | $782.11 |
| 100 | $28.45210 | $2,845.21 |
| 300 | $26.87143 | $8,061.43 |
| 600 | $26.09792 | $15,658.75 |
| 1,200 | $25.61819 | $30,741.83 |


