


V26MLA0603NR | |
---|---|
DigiKey Part Number | 18-V26MLA0603NRTR-ND - Tape & Reel (TR) 18-V26MLA0603NRCT-ND - Cut Tape (CT) 18-V26MLA0603NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V26MLA0603NR |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.73700 | $37.37 |
25 | $3.08880 | $77.22 |
100 | $2.35520 | $235.52 |
250 | $1.99380 | $498.45 |
500 | $1.77170 | $885.85 |
1,000 | $1.58548 | $1,585.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29885 | $5,195.40 |
8,000 | $1.18939 | $9,515.12 |
12,000 | $1.14322 | $13,718.64 |