Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V230LT20APX2855 | |
|---|---|
DigiKey Part Number | V230LT20APX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V230LT20APX2855 |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 70J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V230LA20AP | Littelfuse Inc. | 3,270 | F3019-ND | $4.28000 | Parametric Equivalent |
| V230LA20APX1347 | Littelfuse Inc. | 0 | V230LA20APX1347-ND | $2.50437 | Parametric Equivalent |
| V230LA20APX2855 | Littelfuse Inc. | 0 | V230LA20APX2855-ND | $2.50439 | Parametric Equivalent |
| V230LC20AP | Littelfuse Inc. | 0 | V230LC20AP-ND | $2.27773 | Parametric Equivalent |
| V230LC20APX2855 | Littelfuse Inc. | 0 | V230LC20APX2855-ND | $2.50438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.50436 | $8,765.26 |



